
24-bit, 96 kS/s audio codec featuring a 90dB signal-to-noise ratio. This general-purpose interface IC supports I2C and serial communication, with two analog-to-digital and two digital-to-analog converters. Operating from a 1.5V to 3.6V supply, it is housed in an LFCSP EP package for surface mounting. The component functions within a -40°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices SSM2603CPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2603CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2603CPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
