
PCM Audio Codec 2ADC / 2DAC Ch 20-Pin LFCSP EP T/R
Sign in to ask questions about the Analog Devices SSM2604CPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2604CPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Height | 800um |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2604CPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
