
Audio Subsystem with Class-D Speaker and Capless Headphone Driver
Sign in to ask questions about the Analog Devices SSM2804CBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM2804CBZ-RL technical specifications.
| Dual Supply Voltage | 3.3V |
| Efficiency | 89% |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.6W |
| Mount | Surface Mount |
| Nominal Supply Current | 9.8mA |
| Number of Channels | 2 |
| Operating Supply Current | 9.8mA |
| Output Power | 2.9W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2804CBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
