
Dual 10W filterless Class-D stereo audio amplifier, delivering 91% efficiency and 98dB signal-to-noise ratio. Features differential input, 24dB gain, and 4 Ohm load impedance. Operates from a 7V to 18V single supply, with a maximum output power of 36.6W. Packaged in a 6.1mm x 6.1mm x 0.75mm LFCSP EP surface mount package. Offers 80dB power supply rejection ratio and 43dB common mode rejection ratio.
Analog Devices SSM3302ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 43dB |
| Efficiency | 91% |
| Gain | 24dB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 36.6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 12.2mA |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 12.2mA |
| Supply Type | Single |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM3302ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
