The SSM3515CCBZ-RL is an industrial audio amplifier from Analog Devices. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage between 4.5V and 17V. It features a 20-pin VFBGA package with terminals positioned at the bottom. The amplifier is designed for industrial applications and has a temperature grade of industrial.
Analog Devices SSM3515CCBZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.8 |
| Length | 2.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM3515CCBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.