The SSM4567ACBZ-RL is an industrial-grade audio amplifier from Analog Devices, featuring a single channel and operating within a 2.5-5.2V supply voltage range. It is packaged in a 19-pin R-PBGA-B19 package, measuring 1.74mm in width and 2.1mm in length. The amplifier is designed to operate within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device is a single-function component, with a pin count of 19 and a terminal position at the bottom.
Sign in to ask questions about the Analog Devices SSM4567ACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SSM4567ACBZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B19 |
| Width | 1.74 |
| Length | 2.1 |
| Pin Count | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SSM4567ACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.