Mono Class-D audio amplifier integrates a digital input path and differential filterless output for headphone and portable audio drive. It operates from a 1.8 V PVDD supply and a 1.2 V to 1.8 V IOVDD supply, delivering up to 85 mW into a 16 ohm load at less than 1% THD+N. The device supports I2S, TDM, left-justified, and PDM input formats with sample rates from 8 kHz to 768 kHz. It provides 113 dB A-weighted signal-to-noise ratio, short-circuit protection, pop-and-click suppression, and operation from -40°C to +85°C in an 11-ball WLCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM6515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Mono Class-D audio amplifier |
| Output Configuration | Differential filterless output |
| PVDD Supply Voltage | 1.8V |
| IOVDD Supply Voltage | 1.2 to 1.8V |
| Output Power at <0.1% THD+N | 80 into 16 ohm loadmW |
| Continuous Output Power at <1% THD+N | 85 into 16 ohm loadmW |
| Signal-to-Noise Ratio | 113 A-weighteddB |
| Noise | 2.57uV rms |
| THD+N | 0.003 at 30 mW, 1 kHz, 32 ohm load% |
| Efficiency | >90 at 55 mW into 16 ohm load% |
| Idle Power | 1.55 typical in high performance modemW |
| Shutdown Current | 6 typical at 1.8 V PVDDuA |
| Control Interface | I2C or standalone |
| Supported Serial Audio Formats | TDM, I2S, left justified, PDM |
| PDM Input Clock Frequency | 2.8224 to 12.288MHz |
| Sample Rate | 8 to 768kHz |
| Latency | 3.9 with 6 MHz PDM inputus |
| Operating Temperature Range | -40 to +85°C |
| Package Dimensions | 0.984 x 1.444 x 0.44mm |
| Package Pitch | 0.35mm |
| Halide | Halide free |
Download the complete datasheet for Analog Devices SSM6515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices SSM6515
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.