TDK
Chip ferrite beads, low total harmonic distortion (THD), MAF1005GAD352AT000, 270 mA, 0402, 500 Ω at 100 MHz
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.
This design document provides comprehensive instructions for the EVAL-SSM6515Z evaluation board, which facilitates the testing and development of the SSM6515 ultra-low power Class-D audio amplifier. The evaluation system includes two SSM6515 amplifiers for stereo output and integrates with SigmaStudio software via an EVAL-ADUSB2EBZ (USBi) communications adapter. The board accepts power from a USB bus or an external 3.8 V to 5 V supply and supports various digital audio inputs, including S/PDIF, I2S, and PDM. The documentation covers hardware configuration, jumper settings for I2C or standalone modes, software installation, PCB schematics, and a full bill of materials.
TDK
Chip ferrite beads, low total harmonic distortion (THD), MAF1005GAD352AT000, 270 mA, 0402, 500 Ω at 100 MHz
Analog Devices
1 U5 Voltage supervisor logic low reset output Analog Devices ADM811TARTZ-REEL7
Analog Devices
The EVAL-SSM6515Z consists of two SSM6515s for evaluating the stereo headphone output.
Connect Tech Products
RCA jack, printed circuit board (PCB), through hole, right angle, yellow Connect Tech Products CTP-021A-S-YEL
SOD123
Diodes
2 D1, D2 Schottky, 30 V, 0.5 A, SOD123 diodes Digi-Key MBR0530T1GOSCT-ND
| MAF1005GAD352AT000 | TDK | Chip ferrite beads, low total harmonic distortion (THD), MAF1005GAD352AT000, 270 mA, 0402, 500 Ω at 100 MHz |
| 881545-2 | TE Connectivity | 2-pin (1×2) unshrouded headers, 0.10 in., use Shunt Tyco 881545-2 |
| MBR0530T1G | Onsemi | Schottky, 30 V, 0.5 A, SOD123 diodes ... Digi-Key MBR0530T1GOSCT-ND |
| ADM811TARTZ-REEL7 | Analog Devices | 1 U5 Voltage supervisor logic low reset output Analog Devices ADM811TARTZ-REEL7 |
| SSM6515 | Analog Devices | The EVAL-SSM6515Z consists of two SSM6515s for evaluating the stereo headphone output. |
| CTP-021A-S-YEL | Connect Tech Products | RCA jack, printed circuit board (PCB), through hole, right angle, yellow Connect Tech Products CTP-021A-S-YEL |
| SSM6515BCBZRL | Analog Devices | 2 U2, U6 Mono Class-D headphone amplifier Analog Devices SSM6515BCBZRL |
| SOD123 | Diodes | 2 D1, D2 Schottky, 30 V, 0.5 A, SOD123 diodes Digi-Key MBR0530T1GOSCT-ND |