Ultra-low-power mono Class-D audio amplifier provides digital input and differential filterless output for headphone and portable audio loads. It operates from a 1.8 V PVDD supply with a 1.1 V to 1.98 V IOVDD range and delivers up to 85 mW continuous output power into 16 Ω at less than 1% THD+N. The device supports I2S, TDM, left-justified, and PDM audio input formats with I2C control or standalone operation. It integrates short-circuit protection, pop-and-click suppression, automatic power-down, and programmable gain and high-pass filtering. The orderable device is specified from -40°C to +85°C in a RoHS-compliant 11-ball WLCSP reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SSM6515BCBZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Mono Class-D audio amplifier |
| Output Configuration | Differential filterless output |
| PVDD Supply Voltage Range | 1.7 to 1.98V |
| PVDD Nominal Supply Voltage | 1.8V |
| IOVDD Supply Voltage Range | 1.1 to 1.98V |
| Output Power at 16 Ohm, 1% THD+N | 85mW |
| Output Power at 16 Ohm, 0.1% THD+N | 80mW |
| Output Power at 8 Ohm, 0.1% THD+N | 160mW |
| Dynamic Range, A-Weighted | 113dB |
| Signal-to-Noise Ratio, A-Weighted | 113dB |
| Output Noise, A-Weighted | 2.57uV rms |
| THD+N Ratio at 30 mW, 32 Ohm | 0.003% |
| Power Efficiency at 60 mW into 16 Ohm | 90% |
| I2S Input-to-Output Delay at 48 kHz | 49.4us |
| PDM Input Frequency Range | 2.8224 to 12.288MHz |
| Supported Sample Rate Range | 8 to 768kHz |
| Digital Gain Range | -71 to +24dB |
| Digital Gain Step | 0.375dB |
| Operating Temperature Range | -40 to +85°C |
| Package Ball Count | 11balls |
| Package Pitch | 0.35mm |
| Package Dimensions | 0.984 x 1.444mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM6515BCBZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices SSM6515BCBZRL
User guide for evaluating the SSM6515 ultra-low power Class-D audio amplifier using the EVAL-SSM6515Z board, SigmaStudio software, and USBi communications adapter.