
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices SW06FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices SW06FP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SW06FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
