The SW06G is a 16-channel multiplexer with 4 functions, operating from a supply voltage of 15V to 18V. It has a negative supply voltage of -15V and a single channel. The device is packaged in a die or chip format, with 16 terminals positioned on the upper side. It is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |