Analog Devices SW06GQ technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 165mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SW06GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.