
The SW06GS is a 4-channel SPST multiplexer from Analog Devices, featuring a maximum operating temperature of 125°C and a maximum supply voltage of 36V. It is designed for surface mount applications and has a power dissipation of 165mW. The device is available in a SOIC W package and is packaged in rail/Tube. The SW06GS is not RoHS compliant.
Analog Devices SW06GS technical specifications.
| Package/Case | SOIC W |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SW06GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.