
Analog Devices SW06GS-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Power Dissipation | 165mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SW06GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.