
Quad SPST JFET Analog Switch, a logic IC multiplexer/demultiplexer, offers 4 channels with SPST throw configuration. Operating with dual supply voltages from 12V to 18V, or single supply from 0V to 36V, it features a maximum supply current of 9mA and power dissipation of 165mW. This surface mount device, housed in an SOIC package (2.35mm H x 10.5mm L x 7.6mm W), supports parallel interface and operates across a wide temperature range of -55°C to 125°C.
Analog Devices SW06GSZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SW06GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
