
Analog Devices SW06GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 150R |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SW06GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
