The TMP01EPZ temperature sensor from Analog Devices is a functionally complete temperature sensor with a gain of 5mV/K. It operates over a supply voltage range of 4.5V to 13.2V, with a typical operating voltage of 5V, 9V, or 12V. The sensor provides an analog output and features an accuracy of ±0.5°C. It is available in an 8-pin PDIP N package and is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 13.2V |
| Sensor Gain | 5mV/K |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12V |
| Pin Count | 8 |
| Package/Case | PDIP N |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |