Analog Devices TMP01ES technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 450uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP01ES to view detailed technical specifications.
No datasheet is available for this part.