Programmable temperature controller featuring an analog and TTL output. Operates within a wide temperature range of -55°C to 85°C, powered by a supply voltage from 4.5V to 13.2V. This surface-mount device (SMD/SMT) consumes a low operating supply current of 500µA and offers an output current of 20mA. The component is RoHS compliant and comes in a compact R package measuring 5mm in length, 4mm in width, and 1.5mm in height.
Analog Devices TMP01ESZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 500uA |
| Output Current | 20mA |
| Output Type | Analog, TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP01ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
