
Analog Devices TMP01FJ technical specifications.
| Package/Case | TO-99-8 |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP01FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
