Temp Sensor Digital 8-Pin TO-99
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 13.2V |
| Sensor Gain | 5mV/K |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12V |
| Pin Count | 8 |
| Package/Case | TO-99 |
| Package Family Name | TO-99 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |