
The TMP01FP humidity sensor operates over a temperature range of -55°C to 150°C. It has a maximum output current of 50mA and can supply voltage between 4.5V and 13.2V. The device is packaged in a PDIP package and is available in rail/Tube packaging. The TMP01FP is not RoHS compliant.
Analog Devices TMP01FP technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Length | 9.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 12V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP01FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
