
The TMP01FPZ temperature sensor from Analog Devices is a temperature sensor with an analog output. It operates over a temperature range of -55°C to 85°C and has a maximum output current of 50mA. The device is available in a DIP8 package and is RoHS compliant. The TMP01FPZ is suitable for use in a variety of applications where temperature sensing is required.
Analog Devices TMP01FPZ technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output | ANALOG |
| Output Type | Analog, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP01FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
