
Temp Sensor Analog 8-Pin SOIC N Tube
Analog Devices TMP01FS technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP01FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
