
The TMP01FSZ temperature sensor from Analog Devices is a general-purpose temperature sensor with an operating temperature range of -40°C to 85°C. It features an analog and TTL output type and operates on a supply voltage range of 4.5V to 13.2V. The sensor is packaged in a SOP8, 0.25mm package type and is RoHS compliant. The TMP01FSZ has a maximum output current of 50mA and a nominal supply current of 500uA.
Analog Devices TMP01FSZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Type | Analog, TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP01FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
