
Programmable temperature controller featuring an analog output, operating within a -55°C to 85°C temperature range. This device supports supply voltages from 4.5V to 13.2V with a nominal and operating supply current of 500µA. It delivers a maximum output current of 50mA and is supplied in a tape and reel package containing 1000 units. The component is RoHS compliant.
Analog Devices TMP01FSZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP01FSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.