
Temp Sensor Digital 8-Pin SOIC N T/R
Analog Devices TMP03FS-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP03FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.