
Temperature Sensor - Serial Digital Output Thermometers
Analog Devices TMP03FSZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP03FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
