
The TMP03FSZ-REEL is a relative humidity sensor with a 16-bit resolution and a single channel. It operates within a temperature range of -55°C to 150°C and is powered by a supply voltage between 4.5V and 7V. The nominal supply current is 1.3mA. The device is available in a SOP package and is packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations and does not contain lead.
Sign in to ask questions about the Analog Devices TMP03FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP03FSZ-REEL technical specifications.
| Package/Case | R |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP03FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.