
Temperature Sensor - Serial Digital Output Thermometers
Analog Devices TMP03FT9 technical specifications.
| Package/Case | T |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP03FT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
