
Digital temperature sensor with a 16-bit resolution, offering a wide operating temperature range from -55°C to 150°C. Features a single channel with a PWM serial digital output interface. Operates within a supply voltage range of 4.5V to 7V, with a typical operating supply voltage of 5V and an operating supply current of 1.3mA. Packaged in a T-case with dimensions of 5.33mm height, 5.21mm length, and 4.19mm width.
Analog Devices TMP03FT9Z technical specifications.
| Package/Case | T |
| Height | 5.33mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP03FT9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
