
Temp Sensor Digital 8-Pin SOIC N T/R
Sign in to ask questions about the Analog Devices TMP04FS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP04FS-REEL technical specifications.
| Package/Case | R |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP04FS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
