
16-bit serial digital output temperature sensor with PWM interface, operating from a 4.5V to 7V supply range. Features a wide operating temperature range of -55°C to 150°C and a typical supply current of 1.3mA. This single-channel thermometer is housed in an SMD/SMT package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Height | 1.5mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
