
The TMP04FSZ-REEL relative humidity sensor from Analog Devices features a 16-bit resolution and operates on a supply voltage between 4.5V and 7V. It has a nominal supply current of 1.3mA and an operating temperature range of -55°C to 150°C. The sensor is available in a SOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices TMP04FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP04FSZ-REEL technical specifications.
| Package/Case | R |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP04FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
