
The TMP04FT9 is a single-channel temperature sensor from Analog Devices. It features a digital output with 16-bit resolution and operates over a temperature range of -40°C to 150°C. The device is designed for use with PWM interfaces and has a nominal supply current of 1.3mA. The TMP04FT9 is available in a tray packaging with 100 units per package. Note that this device contains lead and is not RoHS compliant.
Analog Devices TMP04FT9 technical specifications.
| Package/Case | T |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP04FT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.