
The TMP04FT9Z temperature sensor from Analog Devices is a TO-92 packaged device with a resolution of 16 bits. It operates over a temperature range of -40°C to 150°C and has an operating supply voltage of 5V. The sensor has a maximum supply voltage of 7V and a minimum supply voltage of 4.5V. It is RoHS compliant and has a packaging of bulk with 100 units per package.
Analog Devices TMP04FT9Z technical specifications.
| Package/Case | TO-92 |
| Height | 5.33mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP04FT9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
