
Digital serial relative humidity sensor with 12-bit resolution, featuring a 1-Wire interface and PWM output. Operates from a 3V to 5.5V supply, consuming 425µA typical supply current. Encased in a compact 2.2mm x 1.35mm x 1mm SC package, suitable for surface-mount applications. Supports a wide operating temperature range from -40°C to 150°C.
Analog Devices TMP05AKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 425uA |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05AKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
