
The TMP05ARTZ-500RL7 is a 12-bit temperature sensor from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 3V to 5.5V. The device consumes an operating supply current of 650uA and has a resolution of 12 bits. It is available in a tape and reel packaging with 500 units per reel.
Analog Devices TMP05ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 425uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
