The TMP05ARTZ-REEL from Analog Devices is a relative humidity sensor packaged in a SOT-23 case. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 3V and 5.5V. The sensor features a digital output and is compliant with RoHS regulations. It is available in tape and reel packaging and is lead-free.
Analog Devices TMP05ARTZ-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.