
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Analog Devices TMP05ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 425uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
