
Digital temperature sensor with 12-bit resolution and 1°C accuracy. Features a rectangular, surface mount SC package (1.1mm height) with 5 pins. Operates from 3V to 5.5V supply voltage, with a temperature range of -40°C to 150°C. Offers TTL, PWM, and Digital output types, drawing a maximum of 10mA output current. Packaged in tape and reel (3000 units) and is lead-free and RoHS compliant.
Analog Devices TMP05BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | TTL, PWM, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
