
The TMP05BRTZ is a temperature and humidity sensor from Analog Devices, packaged in a SOT-23 case suitable for surface mount. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 3V to 5.5V. The device has an output voltage of 2.7V and an output current of 2mA. The supply current is 425uA. This device is not SVHC compliant.
Analog Devices TMP05BRTZ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 2mA |
| Output Voltage | 2.7V |
| Reach SVHC Compliant | No |
| Supply Current | 425uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05BRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
