
The TMP05BRTZ-500RL7 is a 12-bit temperature sensor from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 3V to 5.5V. The device has a low operating supply current of 650uA and can provide an output current of up to 10mA. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices TMP05BRTZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP05BRTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05BRTZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
