
Analog Devices TMP05BRTZ-REEL technical specifications.
| Package/Case | SOT-23-5 |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 650uA |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05BRTZ-REEL to view detailed technical specifications.
No datasheet is available for this part.