
The TMP05BRTZ-REEL7 temperature sensor from Analog Devices is a digital device with 12-bit resolution and a single channel. It operates within a temperature range of -40°C to 150°C and has a supply voltage range of 3V to 5.5V. The sensor is packaged in a SOT-23-5 package and is available in tape and reel packaging with 3000 units per reel. The device is RoHS compliant but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices TMP05BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP05BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 425uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP05BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.