Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |