Temp Sensor Digital 5-Pin SOT-23
Analog Devices TMP06ART technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.