Temp Sensor Digital 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |