
The TMP06ART-500RL7 is a surface mount temperature sensor from Analog Devices with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a SOT-23 package and is not RoHS compliant. The sensor has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is packaged in tape and reel format and contains lead.
Analog Devices TMP06ART-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP06ART-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
