The TMP06ART-REEL relative humidity sensor is a surface-mount device packaged in a SOT-23 case. It operates over a temperature range of -40°C to 150°C and can be supplied with voltages between 3V and 5.5V. This device is not radiation hardened and is not RoHS compliant.
Analog Devices TMP06ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP06ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.